Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.100 (CNY11.413) |
10+ | CNY5.990 (CNY6.7687) |
100+ | CNY4.530 (CNY5.1189) |
500+ | CNY4.150 (CNY4.6895) |
1000+ | CNY3.440 (CNY3.8872) |
2500+ | CNY3.180 (CNY3.5934) |
5000+ | CNY3.040 (CNY3.4352) |
Product Information
Product Overview
The XC6216DC02PR is a 12V fixed output low power Linear Regulator with 28V of operation voltage. The device consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
- ±2% Output accuracy
- 5μA Low power consumption (typical)
- Less than 0.1μA Standby current
- 30dB at 1kHz High ripple rejection
Applications
Consumer Electronics, Portable Devices, Audio, Computers & Computer Peripherals, Power Management, Communications & Networking
Technical Specifications
Fixed
28V
12V
-
Positive Output
150mA
650mV
SOT-89
-40°C
12V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2V
1Outputs
12V
-
150mA
650mV
Surface Mount
3Pins
85°C
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate