Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6241A191NR-G
Order Code3996143
Product Range1.9V 150mA LDO Voltage Regulators
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.560 (CNY5.1528) |
10+ | CNY3.640 (CNY4.1132) |
20+ | CNY3.460 (CNY3.9098) |
50+ | CNY2.790 (CNY3.1527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.56 (CNY5.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A191NR-G
Order Code3996143
Product Range1.9V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.9V
Output Voltage Nom1.9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.9V 150mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.9V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
315mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
1.9V 150mA LDO Voltage Regulators
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
1.9V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001