Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC62KN3002PR-G
Order Code3535436
Product Range-3V 60mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
726 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.12 (CNY13.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC62KN3002PR-G
Order Code3535436
Product Range-3V 60mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-10V
No. of Outputs1Outputs
Output Voltage - Nom-3V
Output Voltage Nom-3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max60mA
Max Output Current60mA
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-3V 60mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage - Nom
-3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
60mA
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-3V 60mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
-3V
Output Voltage Max
-
Output Current Max
60mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001