Print Page
Image is for illustrative purposes only. Please refer to product description.
1,980 In Stock
Need more?
1980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.450 (CNY15.1985) |
| 10+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY5.880 (CNY6.6444) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY5.030 (CNY5.6839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.45 (CNY15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9221C093MR-G
Order Code3535668
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min2.8V
Supply Voltage Max16V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOT-25
No. of Pins5Pins
Switching Frequency300kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOT-25
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
16V
Duty Cycle (%)
100%
No. of Pins
5Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOT-25
Supply Voltage Min
2.8V
No. of Outputs
1Outputs
IC Case / Package
SOT-25
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001