Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC9281A10E0R-G
Order Code3535803
Product RangeXC9281 Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.570 (CNY2.9041) |
| 5000+ | CNY2.430 (CNY2.7459) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.80 (CNY5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9281A10E0R-G
Order Code3535803
Product RangeXC9281 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current600mA
Max Output Current600mA
IC Case / PackageWLP-5-06
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ6MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC9281 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseWLP-5-06
Automotive Qualification Standard-
Switching Frequency6MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
600mA
No. of Pins
5Pins
Output Voltage Nom
1V
Output Voltage Min
-
Switching Frequency Typ
6MHz
Operating Temperature Min
-40°C
Product Range
XC9281 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLP-5-06
Switching Frequency
6MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
600mA
IC Case / Package
WLP-5-06
IC Mounting
Surface Mount
Output Voltage - Nom
1V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001