Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC9281B33E0-EVB-01
Order Code3777466
Also Known AsXC9281B33E0-EVB
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.430 (CNY263.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.43 (CNY263.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9281B33E0-EVB-01
Order Code3777466
Also Known AsXC9281B33E0-EVB
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXC9281B33E0R-G
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XC9281B33E0R-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
XC9281B33E0R-G evaluation board is used to evaluate 5.5V/0.6A Step-down DC/DC Converter with HiSAT-COT Control.
- Output voltage is 3.3V
- Switching frequency range from 4MHz or 6MHz
- Fast load transient response
- Low EMI Noise
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management
Kit Contents
Evaluation Board XC9281B33E0R-G
Automotive Qualification Standard
-
Silicon Core Number
XC9281B33E0R-G
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001