Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL101A301ER-G
Order Code3535870
Product RangeXCL101 Series
Technical Datasheet
336 In Stock
Need more?
14 Next business day delivery available(Shanghai stock)
322 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.170 (CNY28.4421) |
| 10+ | CNY14.420 (CNY16.2946) |
| 50+ | CNY13.000 (CNY14.690) |
| 100+ | CNY11.580 (CNY13.0854) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY9.340 (CNY10.5542) |
| 1000+ | CNY8.670 (CNY9.7971) |
| 2500+ | CNY8.140 (CNY9.1982) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.17 (CNY28.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL101A301ER-G
Order Code3535870
Product RangeXCL101 Series
Technical Datasheet
DC / DC Converter TypeCL2025-02-8, Micro Converter
Input Voltage Min900mV
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025-02
No. of Pins8Pins
Output Current100mA
Output Voltage Nom3V
Switching Frequency1.2MHz
Operating Temperature Max85°C
Product RangeXCL101 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-02-8, Micro Converter
Input Voltage Max
5.5V
DC / DC Converter IC Case
CL2025-02
Output Current
100mA
Switching Frequency
1.2MHz
Product Range
XCL101 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
900mV
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Nom
3V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001