Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL206B123AR-G
Order Code1816328
Product RangeXCL206 Series
Your Part Number
Technical Datasheet
673 In Stock
Need more?
673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY12.250 (CNY13.8425) |
| 25+ | CNY12.000 (CNY13.560) |
| 50+ | CNY11.750 (CNY13.2775) |
| 100+ | CNY11.500 (CNY12.995) |
| 250+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY11.170 (CNY12.6221) |
| 1000+ | CNY11.160 (CNY12.6108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL206B123AR-G
Order Code1816328
Product RangeXCL206 Series
Technical Datasheet
DC / DC Converter TypeCL2025-8, Micro Converter
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025
No. of Pins8Pins
Output Current600mA
Output Voltage Nom1.2V
Output Voltage Min0.8V
Output Voltage Max4V
Switching Frequency3.45MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL206 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-8, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
CL2025
Output Current
600mA
Output Voltage Min
0.8V
Switching Frequency
3.45MHz
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
2V
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Nom
1.2V
Output Voltage Max
4V
Topology
Synchronous Buck (Step Down)
Product Range
XCL206 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045