Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL206F083CR-G
Order Code3535929
Product RangeXCL206 Series
Your Part Number
Technical Datasheet
2,890 In Stock
Need more?
2890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY12.780 (CNY14.4414) |
| 50+ | CNY12.110 (CNY13.6843) |
| 100+ | CNY11.430 (CNY12.9159) |
| 250+ | CNY10.800 (CNY12.204) |
| 500+ | CNY10.420 (CNY11.7746) |
| 1000+ | CNY10.100 (CNY11.413) |
| 2500+ | CNY9.900 (CNY11.187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL206F083CR-G
Order Code3535929
Product RangeXCL206 Series
Technical Datasheet
DC / DC Converter TypeCL2025-02-8, Micro Converter
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025-02
No. of Pins6Pins
Output Current600mA
Output Voltage Min800mV
Output Voltage Max4V
Switching Frequency3MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL206 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-02-8, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
CL2025-02
Output Current
600mA
Output Voltage Max
4V
Topology
Synchronous Buck (Step Down)
Product Range
XCL206 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
800mV
Switching Frequency
3MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001