Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.470 (CNY28.7811) |
10+ | CNY16.060 (CNY18.1478) |
50+ | CNY14.980 (CNY16.9274) |
100+ | CNY13.900 (CNY15.707) |
250+ | CNY13.220 (CNY14.9386) |
500+ | CNY12.100 (CNY13.673) |
1000+ | CNY10.460 (CNY11.8198) |
2500+ | CNY8.300 (CNY9.379) |
Product Information
Product Overview
XCL209A333DR is a XCL209 series 400mA inductor built-in step-down “micro DC/DC” converter which integrates an inductor and a control IC. A stable power supply with an output current of 400mA is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 1.8V (2.0V) to 6.0V enables support for applications that require an alkaline battery (2-cell) or AC adapter (5V) power supply. An internally fixed output voltage (0.8V to 4.0V) or an externally set output voltage can be selected. This uses synchronous rectification at an operating frequency of 3.0MHz. This uses automatic PWM/PFM switching control. Applications include mobile phones, smart phones, Bluetooth headsets, tablet PCs, PND, PC peripheral devices, DSC, camcorders.
- 90% (VIN=4.2V, VOUT=3.3V) high efficiency, 400mA output current
- Active high, soft-start circuit built-in, CL high speed auto discharge CE function
- Current limiter built-in (constant current & latching) protection circuits
- PWM/PFM control methods
- USP-10B03 package, operating ambient temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USP-10B03-10, Micro Converter
6V
USP-10B03
400mA
3MHz
XCL209 Series
No SVHC (21-Jan-2025)
2V
1 Output
10Pins
3.3V
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate