Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.110 (CNY19.3343) |
| 10+ | CNY15.000 (CNY16.950) |
| 50+ | CNY13.730 (CNY15.5149) |
| 100+ | CNY12.570 (CNY14.2041) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.580 (CNY11.9554) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.11 (CNY19.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL213B0L3DR
Order Code3535973
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageUSP-9B01
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage Nom850mV
Output Voltage - Nom850mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseUSP-9B01
Automotive Qualification Standard-
Switching Frequency3MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1.5A
No. of Pins
9Pins
Output Voltage Nom
850mV
Output Voltage Min
-
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
USP-9B01
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.5A
IC Case / Package
USP-9B01
IC Mounting
Surface Mount
Output Voltage - Nom
850mV
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001