Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.110 (CNY19.3343) |
| 10+ | CNY15.000 (CNY16.950) |
| 50+ | CNY13.730 (CNY15.5149) |
| 100+ | CNY12.570 (CNY14.2041) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.580 (CNY11.9554) |
| 1000+ | CNY9.670 (CNY10.9271) |
Product Information
Product Overview
XCL214 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 3.2mm, h=1mm). An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.7V to 5.5V enables support for applications that require an internally fixed output voltage. The series have a high-speed soft-start as fast as 0.4ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. When CE=Low, the integrated CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. The power consumption will be less than 1.0μA. Typical applications include note book PC, tablet PC, SSD, mobile phone, projector and printer.
- Input voltage range from 2.7V to 5.5V, 1.5V nominal voltage and 1.5A output current
- Oscillation frequency is 3MHz
- Output current is 1.5A
- Efficiency is 92% (VIN=5V, VOUT=3.3V/500mA)
- Thermal shut down, current limit circuit (drop) and short circuit protections (latch)
- Functions: soft-start circuit built-in, UVLO and CL discharge
- Low ESR ceramic output capacitor
- Control methods : HiSAT-COT, 100% duty cycle and HiSAT-COT+PWM/PFM
- USP-9B01 package
- Operating ambient temperature range -40°C to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1.5A
9Pins
1.5V
-
3MHz
-40°C
-
MSL 3 - 168 hours
USP-9B01
3MHz
1Outputs
2.7V
1.5A
USP-9B01
Surface Mount
1.5V
-
92%
105°C
-
No SVHC (17-Jan-2023)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate