Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL219B143FR-G
Order Code3536003
Product RangeXCL219 Series
Technical Datasheet
1,497 In Stock
Need more?
1497 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY17.980 (CNY20.3174) | 
| 10+ | CNY16.180 (CNY18.2834) | 
| 50+ | CNY14.610 (CNY16.5093) | 
| 100+ | CNY13.020 (CNY14.7126) | 
| 250+ | CNY12.180 (CNY13.7634) | 
| 500+ | CNY10.660 (CNY12.0458) | 
| 1000+ | CNY9.690 (CNY10.9497) | 
| 2500+ | CNY8.240 (CNY9.3112) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.98 (CNY20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL219B143FR-G
Order Code3536003
Product RangeXCL219 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageCL2025-02
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom1.4V
Output Voltage - Nom1.4V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXCL219 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseCL2025-02
Automotive Qualification Standard-
Switching Frequency3MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
8Pins
Output Voltage Nom
1.4V
Output Voltage Min
-
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
XCL219 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
CL2025-02
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
1A
IC Case / Package
CL2025-02
IC Mounting
Surface Mount
Output Voltage - Nom
1.4V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001