Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.110 (CNY17.0743) |
| 10+ | CNY12.960 (CNY14.6448) |
| 50+ | CNY11.230 (CNY12.6899) |
| 100+ | CNY9.930 (CNY11.2209) |
| 250+ | CNY9.020 (CNY10.1926) |
| 500+ | CNY8.360 (CNY9.4468) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2500+ | CNY7.310 (CNY8.2603) |
Product Information
Product Overview
XCL221B331ER-G is a XCL221 series HiSAT-COT ® control 0.5A inductor built-in step-down “micro DC/DC” converter which integrates an inductor and a control IC. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.5V to 5.5V enables support for applications that require an internally fixed output voltage (0.8V to 3.6V). This uses synchronous rectification at an operating frequency of 1.2MHz. This series uses HiSAT-COT synchronous rectification HiSAT-COT+PWM control. This has a high speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO function, the internal P-channel driver transistor is forced OFF when input voltage becomes 2.0V or lower. Applications include wearable device, Bluetooth module, SSD, mobile phone, digital still camera, portable game devices.
- 500mA output current, 93% (VIN=5.0V, VOUT=3.3V/200mA) efficiency
- HiSAT-COT, 100% duty cycle, PWM control methods
- Thermal shut down, current limit circuit, short circuit protection
- Soft-start circuit built-in, UVLO, CL discharge function
- Low ESR ceramic capacitor output capacitor
- CL-2025-02 package, operating ambient temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
500mA
8Pins
3.3V
-
1.2MHz
-40°C
-
MSL 1 - Unlimited
CL2025-02
1.2MHz
1Outputs
2.5V
500mA
CL2025-02
Surface Mount
3.3V
-
93%
105°C
-
No SVHC (17-Jan-2023)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate