Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL226B0K1H-3.3V-EVB-01
Order Code3777476
Also Known AsXCL226B0K1H-EVB 3.3V
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.600 (CNY261.708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.60 (CNY261.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL226B0K1H-3.3V-EVB-01
Order Code3777476
Also Known AsXCL226B0K1H-EVB 3.3V
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXCL226B0K1H2
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board XCL226B0K1H2
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
XCL226B0K1H2 evaluation board is used to evaluate 0.5A inductor built-in step-down “micro DC/DC” converter.
- Input voltage range from 3.0V to 18.0V
- Output voltage is 1.8V
- Switching frequency of 1.2MHz
- Low EMI noise
- Sequence control (power good and soft start functions)
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management
Kit Contents
Evaluation Board XCL226B0K1H2
Automotive Qualification Standard
-
Silicon Core Number
XCL226B0K1H2
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001