Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCM414B033D2-G
Order Code3536055
Product Range3.3V 150mA Linear Voltage Regulators
Technical Datasheet
4,870 In Stock
Need more?
4870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.160 (CNY5.8308) |
| 100+ | CNY4.830 (CNY5.4579) |
| 250+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCM414B033D2-G
Order Code3536055
Product Range3.3V 150mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min2V
Input Voltage Max26V
Product Range3.3V 150mA Linear Voltage Regulators
Output Current Max150mA
Max Output Current150mA
IC Case / PackageUSP-8B10
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
3.3V
Output Voltage Min
-
Input Voltage Min
2V
Product Range
3.3V 150mA Linear Voltage Regulators
Max Output Current
150mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Input Voltage Max
26V
Output Current Max
150mA
IC Case / Package
USP-8B10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001