Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXP222N03017R-G
Order Code3577856
Product RangeXP222N0301xx-G
Technical Datasheet
7,568 In Stock
Need more?
7568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.550 (CNY1.7515) |
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.743 (CNY0.8396) |
| 500+ | CNY0.568 (CNY0.6418) |
| 1000+ | CNY0.336 (CNY0.3797) |
| 5000+ | CNY0.242 (CNY0.2735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.75 (CNY8.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXP222N03017R-G
Order Code3577856
Product RangeXP222N0301xx-G
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id300mA
Drain Source On State Resistance0.76ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP222N0301xx-G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300mA
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.76ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
XP222N0301xx-G
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001