Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXP224N06013R-G
Order Code3577863
Product RangeXP224N0601xx-G
Technical Datasheet
2,280 In Stock
Need more?
2280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY1.650 (CNY1.8645) | 
| 10+ | CNY0.910 (CNY1.0283) | 
| 100+ | CNY0.670 (CNY0.7571) | 
| 500+ | CNY0.497 (CNY0.5616) | 
| 1000+ | CNY0.410 (CNY0.4633) | 
| 3000+ | CNY0.370 (CNY0.4181) | 
| 6000+ | CNY0.343 (CNY0.3876) | 
| 12000+ | CNY0.309 (CNY0.3492) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.25 (CNY9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXP224N06013R-G
Order Code3577863
Product RangeXP224N0601xx-G
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOT-323-3A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP224N0601xx-G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
600mA
Transistor Case Style
SOT-323-3A
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
XP224N0601xx-G
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001