Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No017500
Order Code108435
Also Known As017500
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,231.760 (CNY2,521.8888) |
| 3+ | CNY2,050.090 (CNY2,316.6017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,231.76 (CNY2,521.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No017500
Order Code108435
Also Known As017500
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.18ft-lb to 0.73ft-lb
Torque Range N-m0cN-m to 100cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length178mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 017500 is a torque driver Dial Set is an ultra modern, high-tech range specially designed to ease correct tightening over a wide range of fasteners, especially useful for quality control and research and development as well as assembly, stainless steel system shafts, attractive coloured aluminium handles and Darvic dials, flat torsion spring to give best linear characteristics in both direction.
- Accuracy ±5% of reading
- Clamp nut for variable dial friction
- Integral maximum reading memory system
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0cN-m to 100cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.18ft-lb to 0.73ft-lb
Drive Size - Metric
-
Overall Length
178mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26