Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,202.170 (CNY3,618.4521) |
3+ | CNY2,976.740 (CNY3,363.7162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,202.17 (CNY3,618.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoADS 40
Order Code2377244
Also Known As010220
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb72in-lb to 360in-lb
Torque Range N-m8N-m to 40N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length244mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
8N-m to 40N-m
Drive Size - Imperial
3/8"
Product Range
-
Torque Range ft-lb
72in-lb to 360in-lb
Drive Size - Metric
-
Overall Length
244mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52