Print Page
9,320 In Stock
93,000 more incoming. You can reserve stock now
9320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.620 (CNY4.0906) |
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.788 (CNY0.8904) |
| 5000+ | CNY0.715 (CNY0.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.10 (CNY20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRS04(TE85L,Q,M)
Order Code1300793
Product RangeCRS04
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case Style3-2A1A
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current20A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeCRS04
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CRS04 is a Schottky barrier rectifier suitable for compact design and assembly due to a very small surface-mount package. Suitable for us iin switching mode power supply applications.
Applications
Power Management, Portable Devices, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
3-2A1A
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
CRS04
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013