Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoJDH2S02SL,L3F(T
Order Code4415812
Also Known AsJDH2S02SL, JDH2S02SL,L3F
Your Part Number
Technical Datasheet
2,661 In Stock
Need more?
2661 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.930 (CNY3.3109) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.864 (CNY0.9763) |
| 1000+ | CNY0.627 (CNY0.7085) |
| 5000+ | CNY0.600 (CNY0.678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.65 (CNY16.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoJDH2S02SL,L3F(T
Order Code4415812
Also Known AsJDH2S02SL, JDH2S02SL,L3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current10mA
Forward Voltage Max240mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-962
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
SOD-962
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
240mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001