Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J133TU,LF(T
Order Code4415894
Product RangeU-MOSVI Series
Also Known AsSSM3J133TU, SSM3J133TU,LF
Technical Datasheet
Packaging Options
2,580 In Stock
Need more?
2580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 5000+ | CNY0.696 (CNY0.7865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.25 (CNY19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J133TU,LF(T
Order Code4415894
Product RangeU-MOSVI Series
Also Known AsSSM3J133TU, SSM3J133TU,LF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.0298ohm
Transistor Case StyleSOT-323F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.5A
Transistor Case Style
SOT-323F
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0298ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
U-MOSVI Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006