Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J134TU,LF(T
Order Code4415895
Product RangeU-MOSVI Series
Also Known AsSSM3J134TU, SSM3J134TU,LF
Technical Datasheet
Packaging Options
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 5000+ | CNY0.673 (CNY0.7605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.20 (CNY22.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J134TU,LF(T
Order Code4415895
Product RangeU-MOSVI Series
Also Known AsSSM3J134TU, SSM3J134TU,LF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.093ohm
Transistor Case StyleSOT-323F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
SOT-323F
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.093ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
U-MOSVI Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006