Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J135TU,LF(T
Order Code4415896
Product RangeU-MOSVI Series
Also Known AsSSM3J135TU, SSM3J135TU,LF
Technical Datasheet
Packaging Options
2,730 In Stock
Need more?
2730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.726 (CNY0.8204) |
| 5000+ | CNY0.591 (CNY0.6678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.20 (CNY19.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J135TU,LF(T
Order Code4415896
Product RangeU-MOSVI Series
Also Known AsSSM3J135TU, SSM3J135TU,LF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.103ohm
Transistor Case StyleSOT-323F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-323F
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.103ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
U-MOSVI Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006