Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC4W53FU,LF(T
Order Code4380969
Also Known AsTC4W53FU, TC4W53FU,LF
Your Part Number
Technical Datasheet
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 5000+ | CNY0.801 (CNY0.9051) |
| 10000+ | CNY0.785 (CNY0.887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4W53FU,LF(T
Order Code4380969
Also Known AsTC4W53FU, TC4W53FU,LF
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ80ohm
On Resistance Max160ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC4W53FU,LF(T is a 2-channel multiplexer with capabilities of selection and mixture of analogue signal and digital signal. It has a 2-channel configuration. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude (VDD – VEE) can be switched by the control signal with small logical amplitude (VDD – VSS). As the ON-resistance of each switch is low, these can be connected to a circuit with low input impedance.
- DC supply voltage range from 3V to 18V
- On-state resistance is 850 ohm maximum at (0 ≤ VIS ≤ VDD, RL = 10Kohm, VDD = 5V)
- Input/output leakage current is ±100nA maximum at (VIN = 18V, VOUT = 0V)
- Quiescent device current is 5µA maximum at (VIN = VSS, VDD, Ta = -40°C)
- Input current is 0.1µA maximum at (VIH = 18V, VIL = 0V)
- Input capacitance is 5pF typical at (Ta = 25°C)
- Propagation delay time (A-OUT) is 70ns typical at (RL = 1Kohm, VDD = 15V)
- Frequency response is 40MHz typical at (Ta = 25°C, CL = 50pF)
- Operating temperature range from -40°C to 85°C, SSOP8 package
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 18V
No. of Pins
8Pins
On Resistance Typ
80ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single Supply
IC Case / Package
SSOP
No. of Channels
2Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002