Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B015FTG(Z,EL)
Order Code3869993RL
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3A
Output Voltage22V
IC Case / PackageWQFN
No. of Pins36Pins
Supply Voltage Min6V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
22V
No. of Pins
36Pins
Supply Voltage Max
22V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
WQFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
WQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001