Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7W00FU,LF(T
Order Code4264495
Also Known AsTC7W00FU, TC7W00FU,LF
Technical Datasheet
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY1.080 (CNY1.2204) |
9000+ | CNY0.967 (CNY1.0927) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY3,240.00 (CNY3,661.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W00FU,LF(T
Order Code4264495
Also Known AsTC7W00FU, TC7W00FU,LF
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC FamilyTC7W
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
- Dual 2-input NAND gate IC (CMOS digital silicon monolithic IC)
- Balanced propagation delays is tpLH ≈ tpHL
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity : VNIH = VNIL = 28% VCC (min)
- Output drive capability is 10 LSTTL loads
- Symmetrical output impedance is IOH = IOL= 4mA (min)
- Supply voltage range from 2V to 6V
- Propagation delay time is 6ns typ at (CL= 15pF, VCC = 5V, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SSOP
Logic IC Family
TC7W
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001