Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCR1HF18B,LM(CT
Order Code4176450
Product Range1.8V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY1.010 (CNY1.1413) |
| 10000+ | CNY0.999 (CNY1.1289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR1HF18B,LM(CT
Order Code4176450
Product Range1.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current760mV
Dropout Voltage Typ @ Current760mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 150mA LDO Voltage Regulators
Product Overview
TCR1HF series is a high voltage, low quiescent current, fast load transient CMOS linear regulator. It is a CMOS general-purpose single-output voltage regulator with 40V high voltage, 1μA low quiescent current, high response load transient, and an on/off control input. It features overcurrent protection, thermal shutdown. It is used in power supply applications for mobile devices and home appliances that require low standby power with high-voltage input.
- Low quiescent current IB(ON) is 1μA (typ) at IOUT = 0mA
- Wide range output voltage line up is 1.8V
- High accuracy output voltage is ± 1% (Ta = 25°C)
- Pull up the connection between CONTROL and VIN
- Ceramic capacitors can be used
- Input voltage is 4.0 to 36.0V (VOUT ≤ 3.3V)
- Operation temperature range from -40 to 125°C
- Output capacitance is ≥ 0.47μF
- General package SMV (SOT-25)
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
760mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.8V 150mA LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage - Typ @ Current
760mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001