Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK4P60D,RQ(S
Order Code4173112
Also Known AsTK4P60D, TK4P60D,RQ
Technical Datasheet
1,040 In Stock
Need more?
1040 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.970 (CNY10.1361) |
10+ | CNY5.940 (CNY6.7122) |
100+ | CNY3.940 (CNY4.4522) |
500+ | CNY3.180 (CNY3.5934) |
1000+ | CNY2.700 (CNY3.051) |
5000+ | CNY2.650 (CNY2.9945) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK4P60D,RQ(S
Order Code4173112
Also Known AsTK4P60D, TK4P60D,RQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4A
Drain Source On State Resistance1.4ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036