Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK4R1A10PL,S4X(S
Order Code4173114
Product RangeU-MOSIX-H Series
Also Known AsTK4R1A10PL, TK4R1A10PL,S4X
Technical Datasheet
608 In Stock
Need more?
608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.040 (CNY24.9052) |
| 10+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY12.400 (CNY14.012) |
| 500+ | CNY9.100 (CNY10.283) |
| 1000+ | CNY8.000 (CNY9.040) |
| 5000+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.04 (CNY24.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK4R1A10PL,S4X(S
Order Code4173114
Product RangeU-MOSIX-H Series
Also Known AsTK4R1A10PL, TK4R1A10PL,S4X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id85A
Drain Source On State Resistance3500µohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation54W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
85A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
54W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017