Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK56E12N1,S1X(S
Order Code4173121
Product RangeU-MOSIX-H Series
Also Known AsTK56E12N1, TK56E12N1,S1X
Technical Datasheet
583 In Stock
Need more?
583 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY10.160 (CNY11.4808) |
| 100+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY7.360 (CNY8.3168) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 5000+ | CNY6.310 (CNY7.1303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.50 (CNY22.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK56E12N1,S1X(S
Order Code4173121
Product RangeU-MOSIX-H Series
Also Known AsTK56E12N1, TK56E12N1,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id112A
Drain Source On State Resistance5800µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation168W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
112A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
168W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193