Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK5R1P08QM,RQ(S2
Order Code4173128
Product RangeU-MOSX-H Series
Also Known AsTK5R1P08QM, TK5R1P08QM,RQ
Technical Datasheet
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 5000+ | CNY4.900 (CNY5.537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK5R1P08QM,RQ(S2
Order Code4173128
Product RangeU-MOSX-H Series
Also Known AsTK5R1P08QM, TK5R1P08QM,RQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id105A
Drain Source On State Resistance4200µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation104W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
105A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
U-MOSX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033