Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK7A65D(STA4,Q,M)
Order Code4173152
Also Known AsTK7A65D, TK7A65D(STA4
Your Part Number
Technical Datasheet
2,186 In Stock
Need more?
2186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.150 (CNY8.0795) |
| 5000+ | CNY7.010 (CNY7.9213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK7A65D(STA4,Q,M)
Order Code4173152
Also Known AsTK7A65D, TK7A65D(STA4
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id7A
Drain Source On State Resistance0.8ohm
Transistor Case StyleSC-67
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
SC-67
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017