Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK8R2E06PL,S1X(S
Order Code4173175
Product RangeU-MOSIX-H Series
Also Known AsTK8R2E06PL, TK8R2E06PL,S1X
Technical Datasheet
1,360 In Stock
Need more?
1360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.530 (CNY17.5489) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 5000+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.53 (CNY17.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK8R2E06PL,S1X(S
Order Code4173175
Product RangeU-MOSIX-H Series
Also Known AsTK8R2E06PL, TK8R2E06PL,S1X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id75A
Drain Source On State Resistance6100µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation81W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
81W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
6100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00193