Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP105(F)
Order Code1761565
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate5Mbps
Optocoupler Case StyleMFSOP
No. of Pins5Pins
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TLP105(F) is an Isolated Bus Driver Photocoupler consists of a GaAlAs LED optically coupled to a high-gain, high-speed photodetector. With a totem-pole output, the TLP105 is capable of both sinking and sourcing current. It has an internal Faraday shield, which provides a guaranteed common-mode transient immunity of ±10kV/μs. It has a non-inverting output. An inverting-output version, the TLP108, is also available.
- High-speed line receivers
- Microprocessor system interfaces
- Buffer logic type (totem-pole output)
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbps
No. of Pins
5Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
3.75kV
Optocoupler Case Style
MFSOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635