Print Page
Image is for illustrative purposes only. Please refer to product description.
2,878 In Stock
200 more incoming. You can reserve stock now
191 Delivery in 3-4 Business Days(Shanghai stock)
2687 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.980 (CNY4.4974) |
| 25+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.970 (CNY3.3561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TLP2362(E(O is a 1-channel Inverter Logic Photocoupler consists of a high-output GaAlAs LED coupled with integrated high gain, high-speed photodetectors. It guarantees operation at up to 125°C and on supplies from 2.7 to 5.5V. It has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/μs.
- Open-collector output interface
Applications
Automation & Process Control, Test & Measurement
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
5Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01