Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2368(E(O
Order Code2075569
Your Part Number
Technical Datasheet
No Longer Manufactured
Alternatives for TLP2368(E(O
3 Products Found
Product Overview
The TLP2368(E(O is a 1-channel 5-pin Photocoupler consists of a high-output GaAIAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. The TLP2368 guarantees operation at up to 125°C and on supplies from 2.7 to 5.5V. The TLP2368 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/µs. It is suitable for plasma display panels (PDPs).
- Inverter logic type (open collector output)
- 5mA Threshold input current
- 4mA Maximum supply current
- ±20kV/µs Minimum common-mode transient immunity
- -40 to 125°C Operating temperature range
Applications
Building Automation, Consumer Electronics, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
20Mbaud
No. of Pins
5Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116