Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP3062A(F(O
Order Code4707826
Also Known AsTLP3062A
Your Part Number
Technical Datasheet
984 In Stock
2,400 more incoming. You can reserve stock now
984 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY4.850 (CNY5.4805) |
| 25+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.400 (CNY3.842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.39 (CNY7.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Pins
5Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747