Print Page
Product Overview
The TLP3063(S) from Toshiba is a photocoupler (phototriac output) in 6 pin DIP package. It consists of a zero voltage crossing turn-on photo-triac optically coupled to a gallium arsenide infrared emitting diode. Approved by UL1577 file number E67349 standard, CSA No. 5A file number E67349 standard.
- Peak off-state voltage is 600V (min)
- Maximum trigger LED current is 5mA
- Maximum on-state current is 100mA
- Minimum isolation voltage is 5000Vrms
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (19-Jan-2021)
No. of Pins
5Pins
Triac Operating Mode
Zero Crossing
Product Range
TLP306
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089