Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for TLP351(F)
1 Product Found
Product Overview
The TLP351(F) is a 1-channel 8-pin Photocoupler consists of a GaAKIAs light emitting diode and an integrated photodetector. It is suitable for gate driving circuit of IGBT or power MOSFET. Especially TLP351 is capable of direct gate drive of lower power IGBTs. It is also suitable for IGBT/power MOSFET gate drive.
- ±0.6A Maximum peak output current
- 2mA Maximum supply current
- 5mA Maximum threshold input current
- 700ns Maximum switching time (tpLH/tpHL)
- 10kV/μs Common-mode transient immunity
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134