Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP5751H(TP,E(O
Order Code3872510
Also Known AsTLP5751H ,TLP5751H(TP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.320 (CNY13.9216) |
| 10+ | CNY8.310 (CNY9.3903) |
| 25+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.930 (CNY6.7009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.32 (CNY13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TLP5751H(TP,E(O
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001