Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP5772H(TP,E(O
Order Code3872517
Also Known AsTLP5772H ,TLP5772H(TP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.920 (CNY17.9896) |
10+ | CNY11.980 (CNY13.5374) |
25+ | CNY11.290 (CNY12.7577) |
50+ | CNY10.610 (CNY11.9893) |
100+ | CNY10.000 (CNY11.300) |
500+ | CNY9.390 (CNY10.6107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.92 (CNY17.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP5772H(TP,E(O
Order Code3872517
Also Known AsTLP5772H ,TLP5772H(TP
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins6Pins
Isolation Voltage5kV
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TLP5772H(TP,E(O
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001