Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP620-2(F)
Order Code1225825
Also Known AsTLP620-2
Technical Datasheet
48 In Stock
Need more?
48 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.080 (CNY10.2604) |
10+ | CNY6.850 (CNY7.7405) |
25+ | CNY6.300 (CNY7.119) |
50+ | CNY4.480 (CNY5.0624) |
100+ | CNY4.160 (CNY4.7008) |
500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP620-2(F)
Order Code1225825
Also Known AsTLP620-2
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TLP620-2 is an AC/DC-input Module Photocoupler consists of a photo-transistor optically coupled to two gallium arsenide infrared emitting diode connected in inverse parallel. It offers two isolated channels.
- 55V Minimum collector-emitter voltage
- 100% Minimum rank GB
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512