Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TLP700(F) is a 1-channel 6-pin Photocoupler consists of a GaAIAs light-emitting diode and an integrated photodetector. The TLP700 is 50% smaller than the 8-pin DIP and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring safety standard certification. It is suitable for gate driving circuits for IGBTs or power MOSFETs. In particular, the TLP700 is capable of direct gate driving of low-power IGBTs.
- ±2A Maximum peak output current
- 2mA Maximum supply current
- 5mA Maximum threshold input current
- 500ns Maximum switching time (tpLH/tpHL)
- ±10kV/μs Minimum common-mode transient immunity
Applications
HVAC, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
6Pins
Isolation Voltage
5kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000547