Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMPM471F10FG(DBB)
Order Code4655292
Product RangeTX Family TMPM470 Series Microcontrollers
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.390 (CNY55.8107) |
| 10+ | CNY47.400 (CNY53.562) |
| 25+ | CNY45.410 (CNY51.3133) |
| 50+ | CNY43.420 (CNY49.0646) |
| 100+ | CNY41.430 (CNY46.8159) |
| 250+ | CNY39.440 (CNY44.5672) |
| 500+ | CNY37.440 (CNY42.3072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.39 (CNY55.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM471F10FG(DBB)
Order Code4655292
Product RangeTX Family TMPM470 Series Microcontrollers
Technical Datasheet
Product RangeTX Family TMPM470 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
InterfacesI2C, UART, SPI
RAM Memory Size64KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyTX
MCU SeriesTMPM470
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TX Family TMPM470 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, UART, SPI
ADC Channels
23Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM470
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
TX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065