Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTPD2015FN,L1F(S
Order Code4007996
Your Part Number
Technical Datasheet
1,532 In Stock
2,000 more incoming. You can reserve stock now
1532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY15.700 (CNY17.741) |
| 1000+ | CNY15.240 (CNY17.2212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD2015FN,L1F(S
Order Code4007996
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Input Delay10µs
Output Delay6µs
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
8Channels
Driver Configuration
High Side
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
10µs
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SSOP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
40V
Operating Temperature Max
110°C
Output Delay
6µs
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001