Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTPH1400CQ5,LQ(M1
Order Code4378990
Product RangeU-MOSX-H Series
Also Known AsTPH1400CQ5, TPH1400CQ5,LQ
Technical Datasheet
4,980 In Stock
Need more?
4980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 5000+ | CNY6.270 (CNY7.0851) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH1400CQ5,LQ(M1
Order Code4378990
Product RangeU-MOSX-H Series
Also Known AsTPH1400CQ5, TPH1400CQ5,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id32A
Drain Source On State Resistance0.0141ohm
Transistor Case StyleSOP Advance
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSX-H Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
SOP Advance
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0141ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
U-MOSX-H Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105