Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTPH1R306P1,L1Q(M
Order Code4173189
Product RangeU-MOSIX-H Series
Also Known AsTPH1R306P1, TPH1R306P1,L1Q
Technical Datasheet
4,398 In Stock
Need more?
4398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.470 (CNY23.1311) |
| 10+ | CNY15.020 (CNY16.9726) |
| 100+ | CNY10.770 (CNY12.1701) |
| 500+ | CNY9.200 (CNY10.396) |
| 1000+ | CNY8.070 (CNY9.1191) |
| 5000+ | CNY7.470 (CNY8.4411) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.47 (CNY23.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH1R306P1,L1Q(M
Order Code4173189
Product RangeU-MOSIX-H Series
Also Known AsTPH1R306P1, TPH1R306P1,L1Q
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id260A
Drain Source On State Resistance960µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
260A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
U-MOSIX-H Series
Drain Source Voltage Vds
60V
Drain Source On State Resistance
960µohm
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009