Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.970 (CNY27.0861) |
10+ | CNY15.090 (CNY17.0517) |
100+ | CNY14.050 (CNY15.8765) |
500+ | CNY13.000 (CNY14.690) |
1000+ | CNY11.950 (CNY13.5035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.97 (CNY27.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTC5200(Q)
Order Code1901957
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-3PL
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The TTC5200 from Toshiba is a through hole NPN silicon transistor in TO-3P package with high collector voltage. This device is commonly used for power amplification.
- Collector to emitter voltage (Vce) is 230V
- Collector to base voltage of 230V
- Collector current (Ic) is 15A
- Power dissipation (pd) is 150W
- Junction temperature of 150°C
- Current gain of 35 at 7A collector current
- Collector to emitter saturation voltage of 3V
- Collector to emitter breakdown voltage of 230V
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3PL
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
230V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for TTC5200(Q)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876